The MC68VZ328AGR2 is a 32-bit microprocessor from NXP, featuring a maximum operating frequency of 33MHz. It is packaged in a LQFP package and is rated for operation between 0°C and 70°C. The device is designed for use in a variety of applications and is available in quantities of up to 500 units per reel.
NXP MC68VZ328AGR2 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | M683xx |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68VZ328AGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
