
FLX68000 Microprocessor IC M683xx 1 Core, 32-Bit 33MHz 144-MAPBGA (13x13)
NXP MC68VZ328CVP technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | M683xx |
| RoHS | Compliant |
No datasheet is available for this part.