
The MC705B16NCFNER is a 32-bit SCI microcontroller from NXP with 15KB of OTP memory and 352B of RAM. It features an internal oscillator and supports peripherals such as power-on reset and a watchdog timer. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LCC package. It is designed for use in general-purpose applications and is part of the HC05 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC705B16NCFNER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC705B16NCFNER technical specifications.
| Access Time | 2.1us |
| Package/Case | LCC |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 15KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | POR, WDT |
| RAM Size | 352B |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC705B16NCFNER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
