Sign in to ask questions about the NXP MC705C8ACBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC705C8ACBE technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 304B |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC705C8ACBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
