Sign in to ask questions about the NXP MC705C8ACFNER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC705C8ACFNER technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 2.1MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 304B |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC705C8ACFNER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
