
Industrial-grade 8-bit microcontroller featuring 2.1MHz speed and a maximum clock frequency of 4.2MHz. This PDSO28 packaged component offers 21 I/O lines and includes an Analog-to-Digital Converter (ADC). Operating across an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 5V with a range of 4.5V to 5.5V. The 28-terminal device utilizes OTPROM for ROM programmability.
Sign in to ask questions about the NXP MC705P6ACDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC705P6ACDWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.1 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC705P6ACDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.