
The MC705P6AMPE is an 8-bit microcontroller with 4672B of EPROM and 176B of RAM. It operates at a maximum frequency of 2.1MHz and is packaged in a PDIP. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It features 21 programmable I/Os and one timer/counter. The microcontroller includes a power-on reset and a watchdog timer.
Sign in to ask questions about the NXP MC705P6AMPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC705P6AMPE technical specifications.
| Access Time | 2.1us |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 2.1MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4672B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| Series | HC05 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC705P6AMPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
