
The MC705P6ECPE is an 8-bit SPI microcontroller from NXP, featuring 4672B of ROM and 176B of RAM. It operates at a maximum frequency of 4.2MHz and has a maximum supply voltage of 5.5V. The device is available in a PDIP package and is suitable for use in temperatures ranging from -40°C to 85°C. It includes peripherals such as a power-on reset and watchdog timer, and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP MC705P6ECPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC705P6ECPE technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 4.2MHz |
| Interface | SPI |
| Max Frequency | 4.2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4672B |
| Memory Type | ROM, , OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 176B |
| Series | HC05 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC705P6ECPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
