Sign in to ask questions about the NXP MC705X32CFUE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC705X32CFUE4 technical specifications.
| Access Time | 4us |
| Package/Case | QFP |
| Halogen Free | Halogen Free |
| Interface | CAN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 528B |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC705X32CFUE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.