
The MC711D3CFNE2R is an 8-bit microcontroller from NXP with 4KB of EPROM memory and 192 bytes of RAM. It features SPI and SCI interfaces, as well as 8 timers/counters. The device operates over a temperature range of -40°C to 85°C and is available in a lead-free PLCC package.
Sign in to ask questions about the NXP MC711D3CFNE2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC711D3CFNE2R technical specifications.
| Access Time | 2us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 192B |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC711D3CFNE2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
