The MC711E9CFNE2R is a 12KB OTP microcontroller from NXP, featuring an 8-bit SPI and SCI interface, 38 I/Os, and an internal oscillator. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free PLCC package. The device includes peripherals such as power-on reset and a watchdog timer. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the NXP MC711E9CFNE2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC711E9CFNE2R technical specifications.
| Access Time | 2us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC711E9CFNE2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.