The MC72000 is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 100-terminal BGA-100 package with a terminal position at the bottom. The device operates within a supply voltage of 2.7V. The IC is designed for industrial applications and is available in a BGA-100 package with dimensions of 7mm in width and 7mm in length.
NXP MC72000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.