32-BIT, 400MHz, RISC PROCESSOR, CBGA360
NXP MC7410VU400LE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.140969oz |
| RoHS | Compliant |
No datasheet is available for this part.