The MC7410VU500LE is a 1-core microprocessor with a 64-bit data bus width, operating at a frequency of 500MHz. It is designed to function within a supply voltage range of 1.7V to 1.9V. The device is mounted using surface mount technology and is compliant with RoHS regulations. The microprocessor is packaged in a BGA-360 ceramic package, measuring 25mm by 25mm with a height of 2.80mm and a pitch of 1.27mm. It is rated to operate within a temperature range of 0°C to 105°C.
NXP MC7410VU500LE technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Frequency | 500MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 220 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.140969oz |
| RoHS | Compliant |
No datasheet is available for this part.