Sign in to ask questions about the NXP MC7447AHX1167NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7447AHX1167NB technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 167 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1167 |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC7447AHX1167NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.