Sign in to ask questions about the NXP MC7447AHX867NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7447AHX867NB technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 867MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 867MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC74xx |
| Weight | 0.145325oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC7447AHX867NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
