
The MC7447AVS1333LB is a 1.333GHz 32-bit PowerPC microprocessor from NXP, packaged in a lead-free LGA package. It operates within a temperature range of 0 to 105°C and is supplied with a voltage between 1.25V and 1.35V. This microprocessor is designed for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC7447AVS1333LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7447AVS1333LB technical specifications.
| Package/Case | LGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 1.333GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.090748oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC7447AVS1333LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
