
The MC7447AVS733NB is a 1-core 32-bit PowerPC microprocessor with a maximum operating frequency of 733MHz. It operates within a supply voltage range of 1.25V to 1.35V and is packaged in a 25mm x 25mm LGA-360 package. The device is halogen-free and lead-free, and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the NXP MC7447AVS733NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7447AVS733NB technical specifications.
| Package/Case | LGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 733MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 733MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.088358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC7447AVS733NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
