NXP MC7447AVU1267LB technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 1.267GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.267GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.109998oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC7447AVU1267LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
