The MC7447AVU1333LB is a 1-core 32-bit RISC microprocessor with a maximum frequency of 1.333GHz and an operating supply voltage of 1.3V. It is designed to operate within a temperature range of 0°C to 105°C. The device is packaged in a tray with 44 units per package and is compliant with RoHS regulations. The microprocessor is manufactured by NXP and is part of the MPC74xx series.
NXP MC7447AVU1333LB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.109998oz |
| RoHS | Compliant |
No datasheet is available for this part.