
The MC7447AVU1420LB is a 1.42GHz 32-bit PowerPC microprocessor with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 1.25V to 1.35V and is packaged in a BGA-360 ceramic package. The device is RoHS compliant and lead free. It is suitable for use in surface mount applications.
Sign in to ask questions about the NXP MC7447AVU1420LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7447AVU1420LB technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 1.42GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.42GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.109998oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC7447AVU1420LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
