The MC7447AVU600NB is a 600MHz PowerPC microprocessor with a 32-bit data bus. It operates within a temperature range of 0°C to 105°C and is supplied with a voltage between 1.25V and 1.35V. This microprocessor is available in a BGA package and is compliant with RoHS regulations. It is manufactured by NXP and features a halogen-free design.
Sign in to ask questions about the NXP MC7447AVU600NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7447AVU600NB technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.109998oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC7447AVU600NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.