
The MC7447AVU733NB is a PowerPC microprocessor with a 32-bit data bus width and a maximum operating frequency of 733MHz. It is packaged in a BGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 105°C and is supplied with a voltage between 1.25V and 1.35V. The MC7447AVU733NB is compliant with RoHS regulations and is available in a tray packaging format with 44 units per package.
Sign in to ask questions about the NXP MC7447AVU733NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7447AVU733NB technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 733MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 733MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.109998oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC7447AVU733NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
