Microprocessors - MPU APL8 RV2.2.1 1.15V 105C
Checking distributor stock and pricing after the page loads.
| Core Architecture | RISC |
| Data Bus Width | 64b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.15V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC74xx |
| Weight | 0.094136oz |
| RoHS | Not CompliantNo |