Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC7448HX1267ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7448HX1267ND technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 1.267GHz |
| Halogen Free | Halogen Free |
| Max Frequency | 1.267GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.05V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC7448 |
| Weight | 0.094136oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC7448HX1267ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
