PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 1.4GHz 360-FCCBGA (25x25)
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC74xx |
| RoHS | Not Compliant |