The MC7448HX1600LD is a 1-core RISC microprocessor with a 64-bit data bus width, operating at a maximum frequency of 1.6GHz and a supply voltage of 1.25V. It is designed to operate within a temperature range of 0-105°C. The microprocessor is packaged in a tray with 44 units per package and is not radiation hardened. It is not RoHS compliant.
NXP MC7448HX1600LD technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 64b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC74xx |
| Weight | 0.094136oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC7448HX1600LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.