The MC7448HX1700LD is a 1.7GHz 32-bit PowerPC microprocessor from NXP. It operates within a temperature range of 0°C to 105°C and requires a supply voltage between 1.25V and 1.32V. The device is packaged in a BGA360,19X19,50 package and is suitable for surface mount applications. The microprocessor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 1.7GHz |
| Halogen Free | Halogen Free |
| Max Frequency | 1.7GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC74xx |
| Weight | 0.094136oz |
| RoHS | Not Compliant |