The MC7448HX600ND is a 600MHz 32-bit PowerPC microprocessor from NXP. It operates within a temperature range of 0°C to 105°C and is designed for surface mount applications. The device is packaged in a BGA-360 ceramic package, measuring 25mm x 25mm with a height of 2.20mm and a pitch of 1.27mm. The microprocessor is part of the MPC74xx series and is not RoHS compliant.
NXP MC7448HX600ND technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC74xx |
| Weight | 0.094136oz |
| RoHS | Not Compliant |
No datasheet is available for this part.