This single-core RISC microprocessor operates at a maximum frequency of 667MHz and has a minimum operating temperature of 0°C and a maximum operating temperature of 105°C. It is packaged in a tray with 44 units and is not radiation hardened. The device is not RoHS compliant and is part of the MPC74xx series.
NXP MC7448HX667ND technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 64b |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC74xx |
| Weight | 0.094136oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.