The MC7448HX867ND is a single-core microprocessor from NXP, featuring a 32-bit data bus and a maximum operating frequency of 867MHz. It is designed to operate within a temperature range of 0°C to 105°C and is available in a surface mount package. The device is halogen free and has a maximum supply voltage of 1.05V.
Sign in to ask questions about the NXP MC7448HX867ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7448HX867ND technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 867MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 867MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC74xx |
| Weight | 0.094136oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC7448HX867ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.