
The MC7448THX1000ND is a 1GHz microprocessor with a 32-bit data bus width. It is packaged in a BGA-360 package and is designed for surface mount applications. The device operates over a temperature range of 0 to 105°C and is halogen free. It is available in trays of 44 units.
Sign in to ask questions about the NXP MC7448THX1000ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7448THX1000ND technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC74xx |
| Weight | 0.094136oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC7448THX1000ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
