32-bit RISC microprocessor operating at a maximum clock frequency of 1267MHz. Features a 64-bit external data bus and a 36-bit address bus. Packaged in a 360-terminal ceramic ball grid array (CBGA360), measuring 25x25mm. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 105°C. Nominal supply voltage is 1.05V, with a range of 1V to 1.1V.
Sign in to ask questions about the NXP MC7448THX1267ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7448THX1267ND technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 360 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1267 |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC7448THX1267ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.