The MC7448THX1400ND is a 1.4GHz PowerPC microprocessor with a 64-bit data bus width. It operates within a temperature range of -40°C to 105°C and requires a supply voltage of 1.15V. The device is packaged in a tray and features a surface mount package type. It is not radiation hardened and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the NXP MC7448THX1400ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7448THX1400ND technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Frequency | 1.4GHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.2V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC74xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC7448THX1400ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.