
The NXP MC7448VS1000ND is a 1-core RISC microprocessor with a 64-bit data bus width and a maximum operating frequency of 1 GHz. It operates within a temperature range of 0°C to 105°C and is supplied with a voltage of 1V. The device is packaged in a tray and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC7448VS1000ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC7448VS1000ND technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 64b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.062035oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC7448VS1000ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
