Microprocessors - MPU APL8 RV2.2.1 1.1V 105C
NXP MC7448VS1250ND technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 1.25GHz |
| Halogen Free | Halogen Free |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC74xx |
| Weight | 0.05781oz |
| RoHS | Compliant |
No datasheet is available for this part.