
The MC7457RX1267LC is a 1.267GHz 32-bit PowerPC microprocessor from NXP. It operates within a supply voltage range of 1.25V to 2.5V and maintains functionality between 0°C and 105°C. This microprocessor is packaged in a 483-pin BGA with a 29mm x 29mm footprint and 1.27mm pitch. It is designed for surface mount applications and is available in a tray packaging format with 36 units per package.
NXP MC7457RX1267LC technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 1.267GHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1.267GHz |
| Max I/O Voltage | 1.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC74xx |
| Weight | 0.233182oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC7457RX1267LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
