The MC850DECVR50BUR2 is a 32-bit microprocessor from NXP, featuring 8KB of RAM and operating at 3.3V. It has a maximum frequency of 50MHz and is packaged in a BGA format. The device is designed to operate within a temperature range of -40°C to 95°C. Although not halogen-free, it is compliant with RoHS regulations.
NXP MC850DECVR50BUR2 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.058659oz |
| RoHS | Compliant |
No datasheet is available for this part.