RISC Microprocessor, 32-Bit, 1067MHz, CMOS, CBGA1023
NXP MC8640DHJ1067NE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 1023 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1 |
| Clock Frequency-Max | 166.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1067 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.