The NXP MC8640DHX1000HC is a dual-core microprocessor with a 32-bit data bus width and a maximum operating frequency of 1GHz. It operates within a temperature range of 0°C to 105°C and requires a supply voltage of 1.05V. The device is packaged in bulk form and is not RoHS compliant. It is part of the MPC86xx series and has a weight of 0.206501oz.
Sign in to ask questions about the NXP MC8640DHX1000HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8640DHX1000HC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.05V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.206501oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC8640DHX1000HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.