The MC8640DHX1067NE is a dual-core microprocessor from NXP with a 32-bit data bus width and a maximum operating frequency of 1.067GHz. It has a maximum supply voltage of 1.05V and a minimum supply voltage of 900mV. The device is available in a surface mount package and is halogen free. The operating temperature range is from 0°C to 105°C.
Sign in to ask questions about the NXP MC8640DHX1067NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8640DHX1067NE technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.067GHz |
| Halogen Free | Halogen Free |
| Max Frequency | 1.067GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.206501oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC8640DHX1067NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.