The MC8640DTHJ1067NE is a 32-bit RISC microprocessor with a maximum operating frequency of 1067 MHz. It features a 32-bit external data bus and a 32-bit address bus. The device is packaged in a HBGA, BGA1023 with dimensions of 32X32. The microprocessor operates within a temperature range of -40°C to 105°C, making it suitable for industrial applications. It is designed to be used in a variety of systems, including those requiring high-speed processing and data transfer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 1023 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1 |
| Clock Frequency-Max | 166.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1067 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |