The MC8640DTHX1000HC is a dual-core microprocessor with a 32-bit data bus operating at frequencies up to 1GHz. It is designed to function within a temperature range of -40°C to 105°C. This microprocessor is available in bulk packaging and is not halogen free. It is not radiation hardened and is not compliant with RoHS regulations.
Sign in to ask questions about the NXP MC8640DTHX1000HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8640DTHX1000HC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.05V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.206501oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC8640DTHX1000HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.