The MC8640DTHX1000NC is a dual-core microprocessor with a 32-bit data bus operating at up to 1GHz. It is designed to function within a temperature range of -40°C to 105°C and requires an operating supply voltage of 1.05V. This microprocessor is packaged in bulk and is not radiation hardened. It is part of the MPC86xx series from NXP.
Sign in to ask questions about the NXP MC8640DTHX1000NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8640DTHX1000NC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.05V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPC86xx |
| Weight | 0.206501oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC8640DTHX1000NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.