The MC8640DTHX1250HE is a dual-core 32-bit microprocessor from NXP, featuring I2C and PCI interfaces. It operates at a maximum frequency of 1.25GHz and a maximum supply voltage of 1.05V. The device is packaged in a HBGA with a 32x32mm footprint and is suitable for surface mount applications. The MC8640DTHX1250HE has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
NXP MC8640DTHX1250HE technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.25GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, PCI |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.206501oz |
| RoHS | Not Compliant |
No datasheet is available for this part.