The MC8640DVJ1000HE is a 32-bit RISC microprocessor from NXP, operating at a supply voltage of 1.05V and a maximum clock frequency of 166.66MHz. It features a 32x32mm HBGA package and is suitable for use in temperatures ranging from 0 to 105 degrees Celsius. This microprocessor is designed for use in high-performance applications and is compliant with relevant industry standards.
NXP MC8640DVJ1000HE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 1023 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 166.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.