This 32-bit microprocessor operates at frequencies up to 1GHz and is functional within a temperature range of 0 to 105°C. It is available in bulk packaging. The device is not designed for radiation hardening and is not compliant with RoHS regulations.
Sign in to ask questions about the NXP MC8640HX1000HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8640HX1000HC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC86xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC8640HX1000HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.