Sign in to ask questions about the NXP MC8640HX1067NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8640HX1067NE technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.067GHz |
| Halogen Free | Halogen Free |
| Max Frequency | 1.067GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.20527oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC8640HX1067NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
