The MC8640THJ1067NE is a 32-bit microprocessor from NXP, operating at a maximum speed of 1067 MHz. It features a 32-bit external data bus and a 32-bit address bus. The device is packaged in a HBGA, BGA1023, 32x32, 40-pin package. It is designed for industrial temperature operation, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
NXP MC8640THJ1067NE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 1023 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1 |
| Clock Frequency-Max | 166.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1067 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.