The MC8640THX1067NC is a 32-bit microprocessor from NXP, operating at a maximum frequency of 1.067GHz and a supply voltage of 1.05V. It is designed to function within an operating temperature range of -40°C to 105°C. This microprocessor is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the NXP MC8640THX1067NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC8640THX1067NC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1.067GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.05V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MPC86xx |
| Weight | 0.20527oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC8640THX1067NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.